3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16
Texas Instruments LM1575J-ADJ-QML technical specifications.
| Package/Case | CDIP |
| Efficiency | 77% |
| Min Input Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.