The LM1575K-ADJ-QML is a power management IC with an efficiency of 88% and an adjustable output voltage of 37V. It operates with a minimum input voltage of 4V and can supply an output current of 1A. The device is packaged in a TO-3 case and is available in a tray packaging. It is not RoHS compliant.
Texas Instruments LM1575K-ADJ-QML technical specifications.
| Package/Case | TO-3 |
| Efficiency | 88% |
| Min Input Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.