
Texas Instruments LM15851NKET technical specifications.
| Package/Case | VQFN |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 1.995V |
| Min Supply Voltage | 1.805V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2W |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sampling Rate | 4000000KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM15851NKET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
