
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This through-hole component offers a wide operating temperature range of -55°C to 125°C, with a maximum dual supply voltage of 16V and a maximum single supply voltage of 32V. It boasts a 70dB common mode rejection ratio and 65dB power supply rejection ratio, with 2mV input offset voltage and 1nA input bias current. The TO-99 package houses two amplifier elements, delivering 20mA output current.
Texas Instruments LM158AH/883 technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM158AH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
