
Dual general-purpose operational amplifier featuring a 700kHz bandwidth and 100dB voltage gain. This integrated circuit offers a 0.3V/µs slew rate and operates with dual supply voltages from 1.5V to 9V, or single supply from 3V to 32V. Designed for through-hole mounting in a CDIP package, it provides two independent amplifier channels with a 70dB common mode rejection ratio and a 5mV input offset voltage. Operating across a wide temperature range of -55°C to 125°C, this component utilizes BIPOLAR technology.
Texas Instruments LM158JG technical specifications.
| Bandwidth | 700kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 700kHz |
| Height | 4.57mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 9.6mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| Width | 6.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM158JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
