
Dual general-purpose operational amplifier featuring a 700kHz bandwidth and 0.3V/µs slew rate. This bipolar IC offers a voltage gain of 100dB and a common mode rejection ratio of 70dB. Designed for through-hole mounting in an 8-pin CDIP package, it operates across a wide temperature range of -55°C to 125°C with supply voltage capabilities from 1.5V to 32V. The device includes two independent amplifiers, each with a 5mV input offset voltage and 150nA input bias current.
Texas Instruments LM158JGB technical specifications.
| Bandwidth | 700kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Height | 4.57mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| Voltage Gain | 100dB |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM158JGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
