The LM1596H is a specialized IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 8V and a maximum supply current of 4mA. The device is packaged in a TO-5 package with terminals positioned on the bottom. It is designed for military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |