
Low-Voltage SOT23 Synchronous Buck Controller With No External Compensation 5-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments LM1770TMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1770TMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 95% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1770TMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
