
The LM1770UMF/NOPB is a PowerWise DC/DC controller from Texas Instruments, packaged in a SOT-23, 5 PIN package. It operates over a temperature range of -40°C to 125°C and features a 95% duty cycle. This device is RoHS compliant and lead free. It has a quiescent current of 400uA and can handle an output current of 4A at an output voltage of 4.5V.
Sign in to ask questions about the Texas Instruments LM1770UMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1770UMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 95% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1770UMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
