
The LM1770UMFX/NOPB is a 1-channel DC/DC controller with a maximum output current of 4A and an output voltage of 4.5V. It operates from a supply voltage of 5.5V and has a maximum frequency of 1MHz. The device is RoHS compliant and features a synchronous rectifier. It is available in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM1770UMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1770UMFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Clock Sync | No |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1770UMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
