
The LM1771TSD/NOPB is a 1-channel DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and can supply up to 6A of current. The device is designed for surface mount applications and can withstand temperatures between -40°C and 125°C. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments LM1771TSD/NOPB technical specifications.
| Duty Cycle | 95% |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
No datasheet is available for this part.