
Surface mount sensor and detector interface IC with a 12V maximum input voltage and 12V maximum supply voltage. Features a 2V minimum supply voltage, 3.6mA supply current, and 5uA input bias current. Operates across a -40°C to 125°C temperature range, housed in a 14-pin SOIC package measuring 8.64mm x 3.91mm x 1.45mm. This RoHS compliant component offers a 1.25W maximum power dissipation.
Texas Instruments LM1815M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Input Bias Current | 5uA |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.6mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1815M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
