
The LM1851MX is a surface mount power management IC from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It can operate with a maximum supply voltage of 30V and a minimum supply voltage of 22V. The IC is packaged in a SOIC package and is available in quantities of 2500 per reel. The LM1851MX is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM1851MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1851MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 22V |
| Mount | Surface Mount |
| Operating Supply Current | 19mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1851MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
