
The LM185BH is a single-channel, adjustable voltage reference from Texas Instruments. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a TO-46, 3 PIN package and is designed for through-hole mounting. The LM185BH is not RoHS compliant and contains lead. It is suitable for use in applications requiring a stable voltage reference.
Sign in to ask questions about the Texas Instruments LM185BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM185BH technical specifications.
| Package/Case | TO-46 |
| Cathode Current | 45uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 5.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM185BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
