
The LM185BH/NOPB is an adjustable voltage reference from Texas Instruments, featuring a TO-46 package and through-hole mount. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device provides an output voltage of 5.3V with a tolerance of 1% and an output current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM185BH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-46 |
| Cathode Current | 45uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Output Voltage | 5.3V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 5.3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM185BH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
