
20W single-channel audio power amplifier in a TO-220 package. Features 90dB voltage gain and a 5.5MHz gain bandwidth product. Operates with dual supply voltages from 8V to 30V, with a maximum supply voltage of 60V and a typical operating supply voltage of 28V. Offers 25W maximum output power and a 95dB power supply rejection ratio. Through-hole mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments LM1875T/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1875T/LF03 technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 18V |
| Gain | 90dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Power | 25W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1875T/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
