
20W audio power amplifier, TO-220 package, through-hole mount. Features 5.5MHz gain bandwidth product, 25W max output power, and 90dB voltage gain. Operates with dual supply voltages from 8V to 28V, with a maximum dual supply of 30V. Offers a 95dB power supply rejection ratio and 2uA input bias current. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM1875T/LF05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Output Power | 25W |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1875T/LF05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
