
Dual audio power amplifier, delivering 2W output power per channel into an 8Ω load. Features a voltage gain of 70dB and operates from a single supply voltage ranging from 6V to 24V, with a typical operating voltage of 18V. Housed in a 14-SOIC package with SMD/SMT termination, this component offers a low input bias current of 50nA and an input offset voltage of 15mV. Operating temperature range is 0°C to 70°C, with a maximum supply current of 50mA and a quiescent current of 25mA.
Sign in to ask questions about the Texas Instruments LM1877M-9/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1877M-9/NOPB technical specifications.
| Package/Case | SOIC |
| Gain | 70dB |
| Height | 2.35mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Length | 9.2mm |
| Load Impedance | 8R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM1877 |
| Supply Current | 25mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 70dB |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1877M-9/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
