
1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP14, MDIP-14
Sign in to ask questions about the Texas Instruments LM1877N-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1877N-9 technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Input Bias Current | 50nA |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Voltage Gain | 70dB |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1877N-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
