
The LM1881N/NOPB is a specialized IC from Texas Instruments, packaged in a DIP with a lead-free finish. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC operates within a supply voltage range of 5V to 12V and consumes a maximum of 25mW of power. It is available in a through-hole mount configuration and is packaged in a rail or tube format.
Texas Instruments LM1881N/NOPB technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Consumption | 25mW |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
