
The LM1894MX/NOPB is a dual-channel analog IC with a package type of SOP. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. This IC is lead free and features a surface mount package. The nominal supply current is 17mA.
Sign in to ask questions about the Texas Instruments LM1894MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1894MX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM1894 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1894MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
