
Dual comparator IC featuring low power consumption and low offset voltage. Operates with dual supply voltages from 1V to 18V or single supply from 2V to 36V. Offers TTL output compatibility and a maximum output current of 16mA. Designed for through-hole mounting in a TO-99 package, this component boasts a wide operating temperature range of -55°C to 125°C. Key specifications include a 2mV input offset voltage and 700ns propagation delay.
Sign in to ask questions about the Texas Instruments LM193AH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM193AH/NOPB technical specifications.
| Package/Case | TO-99 |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 660mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM193AH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
