
Dual comparator IC featuring low power consumption and low offset voltage. Operates from a 1V to 18V dual supply or 2V to 36V single supply, with a maximum supply current of 1mA. Offers a voltage gain of 110dB and a fast response time of 0.7µs. Housed in a TO-99-8 through-hole package with tin-lead contact plating, this radiation-hardened component is rated for operation from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments LM193AHRLQMLV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM193AHRLQMLV technical specifications.
| Package/Case | TO-99-8 |
| Contact Plating | Tin, Lead |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 16mA |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | Yes |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM193QML-SP |
| Supply Current | 500uA |
| Voltage Gain | 110dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM193AHRLQMLV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
