
The LM195K/883 is a single NPN transistor with a TO-3 package, suitable for operation at up to 42V collector base voltage and 150°C maximum temperature. It is mounted through a hole and has a minimum operating temperature of -55°C. This transistor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 42V |
| Collector Emitter Voltage (VCEO) | 42V |
| Emitter Base Voltage (VEBO) | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
