
Sign in to ask questions about the Texas Instruments LM1971M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1971M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Overture™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1971M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
