
Audio Attenuator 8-Pin SOIC Tube
Sign in to ask questions about the Texas Instruments LM1971M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1971M/NOPB technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Gain | 62dB |
| Impedance | 40kR |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | Overture™ |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1971M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
