
The LM1972MX/NOPB is a 16-bit dual audio amplifier from Texas Instruments, designed for SPI interface operation. It features a gain of 78dB and a power dissipation of 150mW. The device is packaged in a SOIC package and is suitable for surface mount applications. The LM1972MX/NOPB operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LM1972MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1972MX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain | 78dB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1972MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
