
The LM1973MX/NOPB is a specialized IC designed for SPI interface applications. It is available in a lead-free SOIC-20 package and operates over a temperature range of 0 to 70°C. This IC is RoHS compliant and is packaged in quantities of 1000 units per reel. It features three channels and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM1973MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM1973MX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM1973 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1973MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
