Texas Instruments LM199AH technical specifications.
| Package/Case | TO-46-4 |
| Cathode Current | 500uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 6.95V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 7V |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2.16% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM199AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.