
The LM19CIZ/NOPB is a temperature sensor with an output voltage of 1.864V and an output current of 10mA. It operates within a temperature range of -55°C to 130°C and has a supply voltage range of 2.4V to 5.5V. The device is packaged in a TO-92 case and is designed for through-hole mounting. It is RoHS compliant and has a quiescent current of 4.5uA.
Sign in to ask questions about the Texas Instruments LM19CIZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM19CIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Operating Supply Current | 4.5uA |
| Output Current | 10mA |
| Output Type | Voltage, Analog Voltage, Analog |
| Output Voltage | 1.864V |
| Packaging | Bulk |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| Termination | Through Hole |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM19CIZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
