
Synchronous buck regulator, 2.95V to 5.5V input, delivering up to 3A output current. Features adjustable output voltage from 800mV to 4.68V, with a maximum efficiency of 96%. Operates across a -40°C to 125°C temperature range and is housed in a compact 0.9mm high HTSSOP package. This surface-mount component offers a low quiescent current of 3.5mA and is RoHS compliant.
Texas Instruments LM20123MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 96% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20123MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
