
The LM20125MHE/NOPB is a DC/DC controller with an efficiency of 97% and a maximum operating temperature of 125°C. It is a surface mount device with a package quantity of 250 units per reel. The IC operates from a supply voltage of 5.5V and provides an adjustable output voltage of 5V with a maximum output current of 5A. The LM20125MHE/NOPB is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LM20125MHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20125MHE/NOPB technical specifications.
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20125MHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
