
Synchronous buck regulator, 5A output current, 2.95V to 5.5V input voltage range. Features 97% efficiency and adjustable output voltage up to 5V. Operates from -40°C to 125°C with a quiescent current of 3.5mA. Surface mountable in a 16-HTSSOP package, 1.2mm height, 5mm length, 4.4mm width. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM20125MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20125MHX/NOPB technical specifications.
| Efficiency | 97% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 16mA |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20125MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
