
The LM20133MHE/NOPB is a 5V adjustable DC/DC controller from Texas Instruments, offering 97% efficiency and 3A output current. It operates from a 2.95V to 5.5V supply voltage and is suitable for surface mount applications. The device is RoHS compliant and available in a tape and reel packaging with 250 units per reel.
Sign in to ask questions about the Texas Instruments LM20133MHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20133MHE/NOPB technical specifications.
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20133MHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
