
Synchronous buck regulator, 2.95V to 5.5V input, delivering up to 3A output current. Features adjustable output voltage from 800mV to 4.68V and adjustable switching frequency. Achieves up to 97% efficiency with a low 3.5mA quiescent current. Packaged in a 16-pin HTSSOP, this surface-mount component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM20143MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20143MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20143MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
