
The LM20143QMH/NOPB is a 5V adjustable DC/DC controller with an efficiency of 97%. It operates over a temperature range of -40°C to 125°C and is available in a 92-piece HTSSOP package. The device is RoHS compliant and features a quiescent current of 3.5mA. It is suitable for surface mount applications and can deliver a maximum output current of 3A.
Sign in to ask questions about the Texas Instruments LM20143QMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20143QMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM20143-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20143QMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
