
The LM20143QMHE/NOPB is a surface-mount, adjustable DC/DC controller with a maximum output current of 3A and a maximum output voltage of 4.68V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is suitable for automotive applications and is certified to AEC-Q100 standards. It features a synchronous rectifier and a quiescent current of 3.5mA.
Sign in to ask questions about the Texas Instruments LM20143QMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20143QMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20143QMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
