
High-efficiency, single-output DC-DC step-down converter with adjustable output voltage from 800mV to 4.68V. Features a maximum input voltage of 5.5V and a maximum output current of 4A, achieving up to 97% efficiency. This surface-mount component is housed in a 16-pin HTSSOP package, measuring 5mm x 4.4mm x 0.9mm. Operating temperature range is -40°C to 125°C, with a quiescent current of 3.5mA. Includes synchronous rectification and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM20144QMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20144QMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20144QMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
