
Automotive-grade synchronous buck regulator, 5A output current, 2.95-5.5V input voltage range, and adjustable output voltage from 800mV to 4.68V. Features 97% efficiency, 3.5mA quiescent current, and adjustable frequency operation. Packaged in a 16-HTSSOP (5x4.4x1.2mm) for surface mounting, this lead-free component operates from -40°C to 125°C.
Texas Instruments LM20145QMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PowerWise® |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20145QMHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
