
The LM20154MHX/NOPB is a surface mount DC/DC controller with a 5V output voltage and 4A output current. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a 96% efficiency and is available in a 2500 unit package quantity. It is a positive output type and has a synchronous rectifier. The LM20154MHX/NOPB is a PowerWise device and is not radiation hardened.
Sign in to ask questions about the Texas Instruments LM20154MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20154MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20154MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
