
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This single-channel, bipolar technology IC offers a voltage gain of 104.08dB, 80dB common mode rejection ratio, and 80dB power supply rejection ratio. It operates with a dual supply voltage range of 5V to 22V, drawing 1.8mA of supply current. The component is housed in a TO-99-8 through-hole package and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments LM201AH/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 22V |
| Output Current | 25mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 1.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM201AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
