
Synchronous buck regulator, 4.5V to 36V input, delivering up to 3A output current. Features adjustable output voltage from 800mV to 32V with a maximum of 32V. Achieves up to 94% efficiency and supports frequency synchronization. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm x 4.4mm x 0.9mm, suitable for surface mounting. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM20333MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20333MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 94% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20333MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
