
Synchronous buck regulator, 4.5V to 36V input, delivering up to 3A output current. Features adjustable output voltage from 800mV to 32V, with a maximum output of 32V. Achieves up to 94% efficiency and supports frequency synchronization. Packaged in a 20-pin HTSSOP EP, surface mountable, with dimensions of 6.5mm x 4.4mm x 0.9mm. Operates across a -40°C to 125°C temperature range.
Texas Instruments LM20333MHE/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 94% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20333MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
