
3A Current Mode Synchronous Buck Regulator, featuring a 4.5V to 36V input voltage range and up to 32V adjustable output voltage. This integrated circuit offers 94% efficiency and operates with a quiescent current of 2.3mA. Designed for surface mounting, it is housed in a 20-pin HTSSOP package with dimensions of 6.5mm x 4.4mm x 1.2mm. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component supports frequency synchronization and includes a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM20333MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Efficiency | 94% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20333MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
