
Synchronous buck regulator, a power management IC, operates from a 4.5V to 36V input, delivering up to 3A output current. This adjustable output voltage regulator features a maximum efficiency of 94% and an adjustable switching frequency. Packaged in a 20-pin HTSSOP, it supports surface mounting and operates across a temperature range of -40°C to 125°C. The device is lead-free, RoHS compliant, and includes a synchronous rectifier for enhanced performance.
Texas Instruments LM20343MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 812mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20343MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
