
Synchronous buck regulator, a power management IC, offers adjustable output voltage from 800mV to 28.8V with a maximum output current of 3A. This current mode controller operates with an input voltage range of 4.5V to 36V and features adjustable frequency for optimized performance. Achieving up to 94% efficiency, it is housed in a 20-pin HTSSOP package suitable for surface mounting. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM20343MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 28.8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 812mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20343MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.