Texas Instruments LM20AIM7/NOPB technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -11.77mV/°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.