
Analog output temperature sensor with ±1.5°C accuracy, operating from -55°C to 130°C. Features a 2.7V to 5.5V supply voltage range and a low quiescent current of 4.5µA. This surface mount component is housed in a compact SC package, measuring 2mm x 1.25mm x 0.9mm, and is supplied on tape and reel.
Texas Instruments LM20BIM7/NOPB technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 4.5uA |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20BIM7/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
