The LM20BIM7HALF is a temperature sensor with an analog output type and a sensor gain of -11.77mV/°C. It operates over a temperature range of -55°C to 130°C and has a maximum operating supply voltage of 5.5V. The device is available in a SC-70 package and has a typical operating supply voltage of 2.5V, 3.3V, or 5V.
Texas Instruments LM20BIM7HALF technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -11.77mV/°C |
| Accuracy | ±2.5°C(Max) |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 5 |
| Package/Case | SC-70 |
| Package Family Name | SOT-323 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.