Temp Sensor Analog 5-Pin SC-70 T/R
Sign in to ask questions about the Texas Instruments LM20BIM7XHALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM20BIM7XHALF technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20BIM7XHALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.